


ACML-0201-241-T | |
|---|---|
DigiKey Part Number | 535-12203-2-ND - Tape & Reel (TR) 535-12203-1-ND - Cut Tape (CT) 535-12203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0201-241-T |
Description | FERRITE BEAD 240 OHM 0201 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 200mA 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0201-241-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 240 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.014" (0.35mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.03300 | $0.33 |
| 25 | $0.02960 | $0.74 |
| 50 | $0.02680 | $1.34 |
| 100 | $0.02400 | $2.40 |
| 250 | $0.02080 | $5.20 |
| 500 | $0.02028 | $10.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01747 | $262.05 |
| 30,000 | $0.01742 | $522.60 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

