24.576 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8AIG-24.576MHZ-12-R40-D2Z-T3

DigiKey Part Number
535-ABM8AIG-24.576MHZ-12-R40-D2Z-T3TR-ND - Tape & Reel (TR)
535-ABM8AIG-24.576MHZ-12-R40-D2Z-T3CT-ND - Cut Tape (CT)
535-ABM8AIG-24.576MHZ-12-R40-D2Z-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8AIG-24.576MHZ-12-R40-D2Z-T3
Description
CRYSTAL 24.576MHZ 12PF SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
24.576 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8AIG-24.576MHZ-12-R40-D2Z-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,995
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.02000$1.02
10$0.88300$8.83
25$0.83520$20.88
50$0.80060$40.03
100$0.76740$76.74
250$0.72576$181.44
500$0.69570$347.85
1,000$0.66694$666.94
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.62376$1,871.28
6,000$0.59799$3,587.94
9,000$0.58342$5,250.78
15,000$0.56558$8,483.70
21,000$0.55414$11,636.94
Manufacturers Standard Package
Unit Price without VAT:$1.02000
Unit Price with VAT:$1.11180