


ABM8-19.200MHZ-D4-T | |
|---|---|
DigiKey Part Number | 535-14390-2-ND - Tape & Reel (TR) 535-14390-1-ND - Cut Tape (CT) 535-14390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-19.200MHZ-D4-T |
Description | CRYSTAL 19.2000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±30ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-19.200MHZ-D4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.82600 | $8.26 |
| 25 | $0.65240 | $16.31 |
| 50 | $0.59020 | $29.51 |
| 100 | $0.55670 | $55.67 |
| 250 | $0.52184 | $130.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.39476 | $394.76 |
| 2,000 | $0.34573 | $691.46 |
| 3,000 | $0.32606 | $978.18 |
| 5,000 | $0.30631 | $1,531.55 |
| 7,000 | $0.30246 | $2,117.22 |
| 10,000 | $0.29863 | $2,986.30 |
| Unit Price without VAT: | $0.95000 |
|---|---|
| Unit Price with VAT: | $1.03550 |

