


ABM3C-27.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-11298-2-ND - Tape & Reel (TR) 535-11298-1-ND - Cut Tape (CT) 535-11298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3C-27.000MHZ-D4Y-T |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3C-27.000MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-CSMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.88300 | $8.83 |
| 25 | $0.83520 | $20.88 |
| 50 | $0.80060 | $40.03 |
| 100 | $0.76740 | $76.74 |
| 250 | $0.72576 | $181.44 |
| 500 | $0.69570 | $347.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.66694 | $666.94 |
| 2,000 | $0.63936 | $1,278.72 |
| 3,000 | $0.62376 | $1,871.28 |
| 5,000 | $0.60467 | $3,023.35 |
| 7,000 | $0.59241 | $4,146.87 |
| 10,000 | $0.57969 | $5,796.90 |
| 12,000 | $0.57330 | $6,879.60 |
| 24,000 | $0.54966 | $13,191.84 |
| 25,000 | $0.54830 | $13,707.50 |
| Unit Price without VAT: | $1.02000 |
|---|---|
| Unit Price with VAT: | $1.11180 |

