
ABM3BAIG-16.000MHZ-12-D3Z-T | |
|---|---|
DigiKey Part Number | 535-ABM3BAIG-16.000MHZ-12-D3Z-TTR-ND - Tape & Reel (TR) 535-ABM3BAIG-16.000MHZ-12-D3Z-TCT-ND - Cut Tape (CT) 535-ABM3BAIG-16.000MHZ-12-D3Z-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3BAIG-16.000MHZ-12-D3Z-T |
Description | CRYSTAL 16.000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3BAIG-16.000MHZ-12-D3Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.88900 | $8.89 |
| 25 | $0.84040 | $21.01 |
| 50 | $0.80560 | $40.28 |
| 100 | $0.77230 | $77.23 |
| 250 | $0.73036 | $182.59 |
| 500 | $0.70014 | $350.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.67116 | $671.16 |
| 2,000 | $0.64342 | $1,286.84 |
| 3,000 | $0.62772 | $1,883.16 |
| 5,000 | $0.60850 | $3,042.50 |
| 7,000 | $0.59617 | $4,173.19 |
| 10,000 | $0.58338 | $5,833.80 |
| 12,000 | $0.57694 | $6,923.28 |
| 24,000 | $0.55315 | $13,275.60 |
| 25,000 | $0.55178 | $13,794.50 |
| Unit Price without VAT: | $1.02000 |
|---|---|
| Unit Price with VAT: | $1.11180 |

