



ABM3BAIG-12.000MHZ-12-4-T | |
|---|---|
DigiKey Part Number | 535-14789-2-ND - Tape & Reel (TR) 535-14789-1-ND - Cut Tape (CT) 535-14789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3BAIG-12.000MHZ-12-4-T |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 12pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3BAIG-12.000MHZ-12-4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $1.21200 | $12.12 |
| 25 | $1.14640 | $28.66 |
| 50 | $1.09900 | $54.95 |
| 100 | $1.05350 | $105.35 |
| 250 | $0.99636 | $249.09 |
| 500 | $0.95512 | $477.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.91564 | $915.64 |
| 2,000 | $0.80478 | $1,609.56 |
| 3,000 | $0.77799 | $2,333.97 |
| 5,000 | $0.75094 | $3,754.70 |
| 7,000 | $0.74897 | $5,242.79 |
| 10,000 | $0.74703 | $7,470.30 |
| Unit Price without VAT: | $1.39000 |
|---|---|
| Unit Price with VAT: | $1.51510 |

