12 MHz ±20ppm Crystal 12pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM3BAIG-12.000MHZ-12-3-T

DigiKey Part Number
535-ABM3BAIG-12.000MHZ-12-3-TTR-ND - Tape & Reel (TR)
535-ABM3BAIG-12.000MHZ-12-3-TCT-ND - Cut Tape (CT)
535-ABM3BAIG-12.000MHZ-12-3-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3BAIG-12.000MHZ-12-3-T
Description
CRYSTAL 12.000MHZ 12PF SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 12pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3BAIG-12.000MHZ-12-3-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.89700$8.97
25$0.84800$21.20
50$0.81340$40.67
100$0.77960$77.96
250$0.73724$184.31
500$0.70674$353.37
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.67751$677.51
2,000$0.64950$1,299.00
3,000$0.63365$1,900.95
5,000$0.61425$3,071.25
7,000$0.60180$4,212.60
10,000$0.58889$5,888.90
12,000$0.58240$6,988.80
24,000$0.55837$13,400.88
25,000$0.55699$13,924.75
Manufacturers Standard Package
Unit Price without VAT:$1.03000
Unit Price with VAT:$1.12270