


ABM10W-38.4000MHZ-8-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13786-2-ND - Tape & Reel (TR) 535-13786-1-ND - Cut Tape (CT) 535-13786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-38.4000MHZ-8-D1X-T3 |
Description | CRYSTAL 38.4000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-38.4000MHZ-8-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.51800 | $5.18 |
| 25 | $0.44960 | $11.24 |
| 50 | $0.42160 | $21.08 |
| 100 | $0.40330 | $40.33 |
| 250 | $0.39644 | $99.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35432 | $1,062.96 |
| 6,000 | $0.35119 | $2,107.14 |
| 9,000 | $0.34477 | $3,102.93 |
| 15,000 | $0.33422 | $5,013.30 |
| 21,000 | $0.32745 | $6,876.45 |
| 30,000 | $0.32392 | $9,717.60 |
| Unit Price without VAT: | $0.71000 |
|---|---|
| Unit Price with VAT: | $0.77390 |

