4.9152 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.9152 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-4.9152MHZ-K4T

DigiKey Part Number
535-9932-2-ND - Tape & Reel (TR)
535-9932-1-ND - Cut Tape (CT)
535-9932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-4.9152MHZ-K4T
Description
CRYSTAL 4.9152MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.9152 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-4.9152MHZ-K4T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4.9152 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
180 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 521
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.30200$3.02
25$0.28640$7.16
50$0.27480$13.74
100$0.26330$26.33
250$0.24900$62.25
500$0.23872$119.36
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.22883$228.83
2,000$0.19265$385.30
3,000$0.18439$553.17
5,000$0.17606$880.30
7,000$0.17326$1,212.82
10,000$0.17048$1,704.80
12,000$0.17019$2,042.28
24,000$0.16918$4,060.32
Manufacturers Standard Package
Unit Price without VAT:$0.35000
Unit Price with VAT:$0.38150