


ABLS-24.576MHZ-B4-F-T | |
|---|---|
DigiKey Part Number | 535-10234-2-ND - Tape & Reel (TR) 535-10234-1-ND - Cut Tape (CT) 535-10234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-24.576MHZ-B4-F-T |
Description | CRYSTAL 24.5760MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-24.576MHZ-B4-F-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.30200 | $3.02 |
| 25 | $0.28640 | $7.16 |
| 50 | $0.27480 | $13.74 |
| 100 | $0.26330 | $26.33 |
| 250 | $0.24900 | $62.25 |
| 500 | $0.23872 | $119.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.22546 | $225.46 |
| 2,000 | $0.18680 | $373.60 |
| 3,000 | $0.17783 | $533.49 |
| 5,000 | $0.16880 | $844.00 |
| 7,000 | $0.16530 | $1,157.10 |
| 10,000 | $0.16182 | $1,618.20 |
| 12,000 | $0.16154 | $1,938.48 |
| Unit Price without VAT: | $0.35000 |
|---|---|
| Unit Price with VAT: | $0.38150 |



