32 MHz ±20ppm Crystal 18pF 80 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz ±20ppm Crystal 18pF 80 Ohms HC-49/US
Abracon: Who We Are Today

ABL-32.000MHZ-B2

DigiKey Part Number
535-ABL-32.000MHZ-B2-ND
Manufacturer
Manufacturer Product Number
ABL-32.000MHZ-B2
Description
CRYSTAL 32.0000MHZ 18PF TH
Customer Reference
Detailed Description
32 MHz ±20ppm Crystal 18pF 80 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABL-32.000MHZ-B2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,019
Check for Additional Incoming Stock
Last Time Buy Date: 30/1/2026
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.38500$3.85
25$0.36400$9.10
50$0.34920$17.46
100$0.33460$33.46
250$0.31644$79.11
500$0.30332$151.66
1,000$0.29077$290.77
3,000$0.27194$815.82
Manufacturers Standard Package
Unit Price without VAT:$0.45000
Unit Price with VAT:$0.49050