


ABC2-4.000MHZ-D-T | |
|---|---|
DigiKey Part Number | 535-14332-2-ND - Tape & Reel (TR) 535-14332-1-ND - Cut Tape (CT) 535-14332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABC2-4.000MHZ-D-T |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±50ppm Crystal 18pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABC2-4.000MHZ-D-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (11.8x5.5) | |
Size / Dimension | 0.465" L x 0.217" W (11.80mm x 5.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.52000 | $2.52 |
| 10 | $2.18700 | $21.87 |
| 25 | $2.06800 | $51.70 |
| 50 | $1.98260 | $99.13 |
| 100 | $1.90060 | $190.06 |
| 250 | $1.79732 | $449.33 |
| 500 | $1.72306 | $861.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.65186 | $1,651.86 |
| 2,000 | $1.55065 | $3,101.30 |
| 3,000 | $1.47534 | $4,426.02 |
| 5,000 | $1.39970 | $6,998.50 |
| 7,000 | $1.39648 | $9,775.36 |
| Unit Price without VAT: | $2.52000 |
|---|---|
| Unit Price with VAT: | $2.74680 |

