16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8254AAAFT-TB-U

DigiKey Part Number
S-8254AAAFT-TB-U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-8254AAAFT-TB-U
Description
IC BATT PROT LI-ION 3-4C 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
S-8254AAAFT-TB-U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
3 ~ 4
Fault Protection
Over Current
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.85787$7,431.48
Manufacturers Standard Package
Unit Price without VAT:$1.85787
Unit Price with VAT:$2.02508