
TPL710F30-3TR | |
|---|---|
DigiKey Part Number | 5503-TPL710F30-3TR-ND - Tape & Reel (TR) 5503-TPL710F30-3TRCT-ND - Cut Tape (CT) 5503-TPL710F30-3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL710F30-3TR |
Description | IC REG LINEAR 3V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 |
EDA/CAD Models | TPL710F30-3TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 55dB ~ 53dB (100Hz ~ 1MHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.22000 | $2.20 |
| 25 | $0.19520 | $4.88 |
| 100 | $0.16650 | $16.65 |
| 250 | $0.15304 | $38.26 |
| 500 | $0.14492 | $72.46 |
| 1,000 | $0.13822 | $138.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12994 | $389.82 |
| 6,000 | $0.12590 | $755.40 |
| 9,000 | $0.12387 | $1,114.83 |
| 15,000 | $0.12162 | $1,824.30 |
| 21,000 | $0.12031 | $2,526.51 |
| 30,000 | $0.11905 | $3,571.50 |
| 75,000 | $0.11633 | $8,724.75 |
| Unit Price without VAT: | $0.32000 |
|---|---|
| Unit Price with VAT: | $0.34880 |

