N3433-6202-UG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 48
Unit Price: $17.04000
Datasheet

Similar


HARTING
In Stock: 80
Unit Price: $9.22000
Datasheet

Similar


HARTING
In Stock: 50
Unit Price: $9.11000
Datasheet

Similar


HARTING
In Stock: 259
Unit Price: $6.88000
Datasheet

Similar


HARTING
In Stock: 207
Unit Price: $7.23000
Datasheet

Similar


HARTING
In Stock: 35
Unit Price: $7.96000
Datasheet

Similar


HARTING
In Stock: 22
Unit Price: $6.39000
Datasheet

Similar


HARTING
In Stock: 50
Unit Price: $7.80000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $14.47720
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 130
Unit Price: $16.16000
Datasheet

Similar


WEC
In Stock: 60
Unit Price: $20.08600
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 155
Unit Price: $14.92000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 183
Unit Price: $15.37000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 191
Unit Price: $15.59000
Datasheet
Image for N3433-6202-UG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N3433-6202-UG

DigiKey Part Number
N3433-6202-UG-ND
Manufacturer
Manufacturer Product Number
N3433-6202-UG
Description
CONN HEADER VERT 50POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
N3433-6202-UG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Short
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.112" (2.84mm)
Overall Contact Length
0.652" (16.56mm)
Insulation Height
0.680" (17.27mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.75A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes