Connector Header Through Hole, Right Angle 28 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929838-04-14

DigiKey Part Number
3M156512-28-ND
Manufacturer
Manufacturer Product Number
929838-04-14
Description
CONN HEADER R/A 28POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 28 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929838-04-14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.145" (3.68mm)
Overall Contact Length
-
Insulation Height
0.215" (5.45mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$3.94000$3.94
10$3.57900$35.79
100$3.15360$315.36
500$2.68062$1,340.31
1,000$2.28641$2,286.41
5,000$2.04988$10,249.40
Manufacturers Standard Package
Unit Price without VAT:$3.94000
Unit Price with VAT:$4.29460
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER R/A 2POS
In-Stock: 0
Unit Price: $0.42000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: $0.72000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 0
Unit Price: $1.09000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 0
Unit Price: $1.31000