15.0" (381.00mm) Small Hook To Socket, Round, 0.019 ~ 0.028" (0.48 ~ 0.71mm) Test Lead 10 Leads, Black and Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

924969-C

DigiKey Part Number
924969-ND
Manufacturer
Manufacturer Product Number
924969-C
Description
SMALL HOOK TO SKT 15" 10PC
Customer Reference
Detailed Description
15.0" (381.00mm) Small Hook To Socket, Round, 0.019 ~ 0.028" (0.48 ~ 0.71mm) Test Lead 10 Leads, Black and Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
Grabber, Hook to Socket
1st Connector
Small Hook
2nd Connector
Socket, Round, 0.019 ~ 0.028" (0.48 ~ 0.71mm)
Cable Length
15.0" (381.00mm)
Contents
10 Leads, Black and Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
26 AWG
Voltage - Rated
-
Temperature Range
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.