
924965-C | |
|---|---|
DigiKey Part Number | 924965-ND |
Manufacturer | |
Manufacturer Product Number | 924965-C |
Description | TIP PLUG TO SOCKET 2-9" 20PC |
Customer Reference | |
Detailed Description | 2.0 ~ 9.0" (50.80 ~ 228.60mm) Tip Plug To Socket, Round, 0.019 ~ 0.028" (0.48 ~ 0.71mm) Test Lead 20 Leads, Multiple Colors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Configuration | Pin Tip to Socket | |
1st Connector | Tip Plug | |
2nd Connector | Socket, Round, 0.019 ~ 0.028" (0.48 ~ 0.71mm) | |
Cable Length | 2.0 ~ 9.0" (50.80 ~ 228.60mm) | |
Contents | 20 Leads, Multiple Colors | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 26 AWG | |
Voltage - Rated | - | |
Temperature Range | - | |
Base Product Number |

