2340-6211TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


3M
In Stock: 18
Unit Price: $3.64000
Datasheet

Similar


Molex
In Stock: 600
Unit Price: $8.35000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $6.98342
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $10.39417

Similar


Preci-Dip
In Stock: 0
Unit Price: $5.44221

Similar


Preci-Dip
In Stock: 0
Unit Price: $12.60970

Similar


Preci-Dip
In Stock: 0
Unit Price: $6.85064

Similar


Preci-Dip
In Stock: 0
Unit Price: $5.77321

Similar


Preci-Dip
In Stock: 0
Unit Price: $6.02516

Similar


Preci-Dip
In Stock: 0
Unit Price: $1.75431

Similar


Preci-Dip
In Stock: 0
Unit Price: $1.91250
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $1.58677
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $1.74650

Similar


Harwin Inc.
In Stock: 6,429
Unit Price: $2.15000
Datasheet
Connector Header Through Hole 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2340-6211TP

DigiKey Part Number
2340-6211TP-ND
Manufacturer
Manufacturer Product Number
2340-6211TP
Description
CONN HEADER VERT 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2340-6211TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.538" (13.67mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable