Quick-Turn LVDS, CMOS, and LVPECL Oscillators
Transko's quartz oscillators are suitable for applications including Gb Ethernet, Broadband access, and more
Transko's LVDS, CMOS, or LVPECL oscillators are available in multiple package sizes including 2.0 mm x 2.5 mm, 3.2 mm x 2.5 mm, 5.0 mm x 3.2 mm, and 7.0 mm x 5.0 mm. The oscillators range from 10 MHz up to 1,500 MHz, offering an LVDS, CMOS, or LVPECL output, a supply voltage range of 2.5 V to 3.3 V, and ±25 ppm stability frequency versus a temperature operating range of -40°C to +85°C.
The oscillators have excellent RMS jitter (12 kHz to 20 MHz band) at <1.5 pS maximum and come with low current consumption of 45 mA (maximum) in the output. These devices are factory-built to any frequency between 10 MHz up to 1,500 MHz and programmed to meet line-down/shortage requirements.
- Supply voltage range: 2.5 V or 3.3 V
- Low current (LVDS): 45 mA (max.)
- Output: LVDS, LVPECL, or CMOS
- Multiple industry-standard package sizes
- Frequency stability: ±25 ppm
- Operating temperature range: -40°C to +85°C
- RoHS 3 and REACH-compliant
- Gb Ethernet
- SD/HD, broadcast
- A/V
- Storage area networks
- Broadband access
- FPGA/DSP
- SONET/SDH
- Fibre channels