INA125 Instrumentation Amplifiers with Precision Voltage Reference

Texas Instruments offers its INA125 instrumentation amplifiers with precision voltage reference for pressure and temperature bridge amplifier applications

Image of Texas Instruments' INA125 Instrumentation Amplifiers with Precision Voltage ReferenceTexas Instruments' INA125 are low power, high accuracy instrumentation amplifiers with a precision voltage reference. They provide complete bridge excitation and precision differential-input amplification on a single integrated circuit. A single external resistor sets any gain from 4 to 10,000. The INA125 are laser-trimmed for low offset voltage (250 µV), low offset drift (2 µV/°C), and high common-mode rejection (100 dB at G = 100). They operate on single (2.7 V to 36 V) or dual (±1.35 V to ±18 V) supplies. The voltage reference is externally adjustable with pin-selectable voltages of 2.5 V, 5 V, or 10 V, allowing use with a variety of transducers. The reference voltage is accurate to ±0.5% (max) with ±35 ppm/°C drift (max). Sleep mode allows shutdown and duty cycle operation to save power. The INA125 are available in 16-pin plastic DIP and SO-16 surface-mount packages and are specified for the -40°C to 85°C industrial temperature range.

Features
  • Low quiescent current: 460 µA
  • Precision voltage reference: 1.24 V, 2.5 V, 5 V, or 10 V
  • Sleep mode
  • Low offset voltage: 250 µV max
  • Low offset drift: 2 µV/°C max
  • Low input bias current: 20 nA max
  • High CMR: 100 dB min
  • Low noise: 38 nV/√Hz at f = 1 kHz
  • Input protection to ±40 V
  • Wide supply range
    • Single supply: 2.7 V to 36 V
    • Dual supply: ±1.35 V to ±18 V
  • 16-pin DIP and SO-16 SOIC packages

INA125 Instrumentation Amplifiers with Precision Voltage Reference

ImageManufacturer Part NumberDescriptionOutput TypeAvailable QuantityPriceView Details
IC INST AMP 1 CIRCUIT 16SOICINA125UAIC INST AMP 1 CIRCUIT 16SOIC-450 - Immediate$9.98View Details
IC INST AMP 1 CIRCUIT 16DIPINA125PIC INST AMP 1 CIRCUIT 16DIP-762 - Immediate
988 - Marketplace
$14.04View Details
IC INST AMP 1 CIRCUIT 16DIPINA125PAIC INST AMP 1 CIRCUIT 16DIP-467 - Immediate
162283 - Marketplace
$12.43View Details
IC INST AMP 1 CIRCUIT 16SOICINA125UIC INST AMP 1 CIRCUIT 16SOIC-104 - Immediate$11.62View Details
Published: 2016-05-26