VN7000AY High-Side Driver

STMicroelectronics' VN7000AY single-channel high-side driver is designed to drive 12 V automotive grounded loads

Image of STMicroelectronics' VN7000AY High-Side DriverSTMicroelectronics' VN7000AY is a single-channel high-side driver manufactured using ST proprietary VIPower® M0-7 technology and housed in a PowerSSO-36 package. It is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface, providing protection and diagnostics.

The VN7000AY integrates advanced protective functions such as load current limitation, overload management by ΔTJ, and overtemperature shutdown with latch-off.

A toggling on the INPUT pin unlatches the output in case of a fault.

A dedicated, multifunction, multiplexed analog output pin delivers sophisticated diagnostic functions, including high-precision proportional load current sense, supply voltage feedback, and chip temperature sense in addition to the detection of overload and short circuit to ground, short to VCC, and OFF-state open-load.

A sense-enable pin allows OFF-state diagnosis to be disabled during the module low-power mode as well as external sense resistor sharing among similar devices.

Features
  • AEC-Q100 qualified
  • General
    • Single-channel, smart high-side driver
    • Very low standby current
    • Compatible with 3 V and 5 V CMOS outputs
  • MultiSense diagnostic functions
    • Multiplexed analog feedback of load current, VCC supply voltage, and TCHIP device temperature
    • Overload and short-to-ground indication
    • Thermal shutdown indication
    • OFF-state, open-load detection
    • Output short to VCC detection
    • Sense enable/disable
  • Extreme low-voltage operation for deep cold-cranking applications (compliant with LV124, revision 2013)
  • Protections
    • Undervoltage shutdown
    • Overvoltage clamp
    • Load current limitation
    • Latch-off on overtemperature (ΔTJ_SD or TSD)
    • Loss of ground and loss of VCC
    • Reverse battery with self-switch of the PowerMOS
    • Electrostatic discharge protection
Applications
  • All types of automotive resistive, inductive, and capacitive loads
  • Automotive power distribution

VN7000AY High-Side Driver

ImageManufacturer Part NumberDescriptionVoltage - InputOperating TemperatureAccuracyAvailable QuantityPriceView Details
IC CURRENT SENSE 36PWRSSOVN7000AYTRIC CURRENT SENSE 36PWRSSO4V ~ 28V--63 - Immediate$9.59View Details
Published: 2020-03-16