STEVAL-3601CV1 Synchronous Buck Converter Evaluation Board
STMicroelectronics evaluation boards demonstrate a smart converter design able to deliver up to 1 A output current from a 3.3 V to 36 V input
The STMicroelectronics STEVAL-3601CV1 demonstrates a smart converter design able to deliver up to 1 A output current from a 3.3 V to 36 V input, with a 5.0 V output voltage.
The board features the DCP3601C miniaturized synchronous step-down converter, which implements enhanced peak current control and advanced design circuitry to minimize quiescent current. The STEVAL-3601CV1 demonstrates how highly efficient conversion can be achieved with just the DCP3601, an inductor, two small capacitors, and two resistors.
The board highlights key application benefits made possible by the DCP3601C, including high efficiency and small PCB size, and is ideal for power conversion solutions in major appliances, smart metering, industrial 24 VBUS conversion, and general-purpose wide VIN power supplies. The device used on this board is supplied in the thin SOT23-6L package.
- 110 μA input quiescent current
- 1 MHz fixed switching frequency
- 3.3 V to 36 V input operating voltage range
- 5 V output voltage
- Synchronous rectification
- Internal compensation network
- Peak current mode control
- Precision enable
- WEEE and RoHS compliant
STEVAL-3601CV1 Synchronous Buck Converter Evaluation Board
| Image | Manufacturer Part Number | Description | Contents | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | STEVAL-3601CV1 | EVAL BOARD FOR DCP3601 | Board(s) | DCP3601 | 8 - Immediate | $27.50 | View Details |
Associated Products
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DCP3601CMR | 36 V, 1 A SYNCHRONOUS STEP-DOWN | 2043 - Immediate | $1.10 | View Details |
![]() | ![]() | DCP3601NMR | 36 V, 1 A SYNCHRONOUS STEP-DOWN | 1686 - Immediate | $1.10 | View Details |
![]() | ![]() | DCP3601CDMR | 36 V, 1 A SYNCHRONOUS STEP-DOWN | 590 - Immediate | $1.10 | View Details |
![]() | ![]() | DCP3601NDMR | 36 V, 1 A SYNCHRONOUS STEP-DOWN | 1249 - Immediate | $1.10 | View Details |