MDmesh™ K5 Power MOSFET

STMicroelectronics' MDmesh K5 series MOSFETs are designed for flyback converters

Image of STMicroelectronic's MDmesh K5 Power MOSFETThese STx8N120K5 1,200 V, 2 Ω (maximum), 6 A MOSFETs complete STMicroelectronics' portfolio of very high-voltage MOSFETs fully developed using ST’s proprietary MDmesh K5 super-junction technology for an improved power density and higher efficiency.

Thanks to their very low RDS(on) and best-in-class gate charge (Qg) for ease of use and efficient designs, ST's MDmesh K5 MOSFETs are well-suited for flyback converters in metering, telecom, on-board charger, and 3-phase auxiliary power supply applications.

Features
  • One of the industry’s lowest RDS(on) x area
  • One of the industry’s best FoM (figure of merit) 
  • Ultra-low gate charge 
 
  • 100% avalanche tested
  • Zener-protected

MDmesh™ K5 Power MOSFET

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOSFET N-CH 1200V 6A TO220STP8N120K5MOSFET N-CH 1200V 6A TO220298 - Immediate$9.08View Details
MOSFET N-CH 1200V 6A TO247STW8N120K5MOSFET N-CH 1200V 6A TO24717255 - Immediate$10.07View Details
Published: 2018-07-24