LDH40 Low-Quiescent Current LDO
STMicroelectronics' voltage regulator is designed to be directly connected to a car battery
STMicroelectronics' LDH40 is a high-accuracy voltage regulator designed to be directly connected to a car battery in automotive applications or a generic battery connected in industrial applications. Extended input voltage up to 40 V makes the device capable of supporting a load dump transient, typical in automotive systems. Ultra-low quiescent current at light load increases the battery operation lifetime in always-on-standby systems.
The device is stabilized with a small ceramic capacitor on the input and output. An enable logic control function puts the LDH40 in shutdown mode, reducing the total current consumption to lower than 0.3 µA. Thermal protection is also included. The device is available in automotive grade in a very small footprint DFN 6L 2x2 WF package, allowing maximum space saving in the PCB (printed circuit board) design and AOI (automated optical inspection).
- AEC-Q100 grade 1 qualified
- Operating temperature range -40°C < TJ < +150°C
- Dropout voltage (700 mV typ. at 200 mA load)
- Input voltage range from 3.3 V to 40 V
- Low ground current (2 μA typ. at no load)
- ADJ from 1.2 V to 22 V
- Output voltage tolerance: 0.5% at +25°C
- 200 mA guaranteed output current
- Power Good
- Logic-controlled electronic shutdown
- Internal current limit
- Short-circuit protection
- Thermal shutdown
- Output active discharge function
- Package options:
- DFN 6L 2x2 WF for automotive grade
- SOT23-5L and DFN 6L for industrial under qualification
- EV powertrain
- Body control modules
- Always-on battery-connected applications
- Infotainment and instrument clusters
- ADAS
LDH40 Low-Quiescent Current LDO
| Image | Manufacturer Part Number | Description | Output Configuration | Output Type | Number of Regulators | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LDH40PURY | IC REG LIN POS ADJ 200MA 6-DFN | Positive | Adjustable | 1 | 1207 - Immediate | $1.59 | View Details |