RSH3 Series SMD Isolated DC/DC Converters

RECOM Power's DC/DC converters are available with three different input ranges and offer single or dual regulated output

Image of RECOM Power RSH3 Series SMD Isolated DC/DC ConvertersRECOM Power's RSH3 converters are available with three input ranges and offer single or dual regulated output. There is no minimum load requirement. Standard isolation is 2 kVDC/1 min and a /H3 version with 3 kVDC/1 min is available. The operating temperature ranges from -40°C to +81°C without derating. The DIP14 SMD pin-out is industry standard. The converters come equipped with ON/OFF control, short circuit protection, and overcurrent protection, making them ideal for highly sophisticated industrial designs. The converters are fully certified to IEC/EN/UL62368 (3rd Edition) and are 10/10 RoHS compliant.

Features
  • 3 W power in compact SMD package
  • Operating temperature from -40°C to +81°C with no derating
  • 2 kVDC or 3 kVDC/1 minute isolation voltage
  • IEC/EN/UL62368 3rd Edition certified
  • Fully protected: OLP, OCP, and SCP
Applications
  • IoT
  • Controls
  • Battery-powered equipment
  • Industrial

RSH3 Series SMD Isolated DC/DC Converters

ImageManufacturer Part NumberDescriptionPower (Watts)ApplicationsAvailable QuantityPriceView Details
3W DC/DC-CONVERTER 'ECONOLINE' SRSH3-1205S/H23W DC/DC-CONVERTER 'ECONOLINE' S3 WITE (Commercial)14 - Immediate
125 - Factory Stock
$10.63View Details
3W DC/DC-CONVERTER 'ECONOLINE' SRSH3-1205S/H2-R3W DC/DC-CONVERTER 'ECONOLINE' S3 WITE (Commercial)0 - Immediate$13.56View Details
3W DC/DC-CONVERTER 'ECONOLINE' SRSH3-1205S/H3-R3W DC/DC-CONVERTER 'ECONOLINE' S3 WITE (Commercial)0 - Immediate$14.83View Details
3W DC/DC-CONVERTER 'ECONOLINE' SRSH3-1205S/H33W DC/DC-CONVERTER 'ECONOLINE' S3 WITE (Commercial)0 - Immediate$15.05View Details
3W DC/DC-CONVERTER 'ECONOLINE' SRSH3-1212S/H23W DC/DC-CONVERTER 'ECONOLINE' S3 WITE (Commercial)0 - Immediate$14.81View Details
3W DC/DC-CONVERTER 'ECONOLINE' SRSH3-1212S/H3-R3W DC/DC-CONVERTER 'ECONOLINE' S3 WITE (Commercial)0 - Immediate$14.83View Details
3W DC/DC-CONVERTER 'ECONOLINE' SRSH3-1212S/H33W DC/DC-CONVERTER 'ECONOLINE' S3 WITE (Commercial)0 - Immediate$15.05View Details
3W DC/DC-CONVERTER 'ECONOLINE' SRSH3-1212S/H2-R3W DC/DC-CONVERTER 'ECONOLINE' S3 WITE (Commercial)0 - Immediate$9.84View Details
3W DC/DC-CONVERTER 'ECONOLINE' SRSH3-1215S/H23W DC/DC-CONVERTER 'ECONOLINE' S3 WITE (Commercial)17 - Immediate
50 - Factory Stock
$14.81View Details
3W DC/DC-CONVERTER 'ECONOLINE' SRSH3-1215S/H2-R3W DC/DC-CONVERTER 'ECONOLINE' S3 WITE (Commercial)0 - Immediate$13.56View Details
3W DC/DC-CONVERTER 'ECONOLINE' SRSH3-1215S/H3-R3W DC/DC-CONVERTER 'ECONOLINE' S3 WITE (Commercial)0 - Immediate$14.83View Details
3W DC/DC-CONVERTER 'ECONOLINE' SRSH3-1215S/H33W DC/DC-CONVERTER 'ECONOLINE' S3 WITE (Commercial)0 - Immediate
50 - Factory Stock
$15.05View Details
3W DC/DC-CONVERTER 'ECONOLINE' SRSH3-1224S/H2-R3W DC/DC-CONVERTER 'ECONOLINE' S3 WITE (Commercial)0 - Immediate$13.56View Details
3W DC/DC-CONVERTER 'ECONOLINE' SRSH3-1224S/H33W DC/DC-CONVERTER 'ECONOLINE' S3 WITE (Commercial)0 - Immediate$15.05View Details
3W DC/DC-CONVERTER 'ECONOLINE' SRSH3-1224S/H23W DC/DC-CONVERTER 'ECONOLINE' S3 WITE (Commercial)0 - Immediate$13.73View Details
3W DC/DC-CONVERTER 'ECONOLINE' SRSH3-1224S/H3-R3W DC/DC-CONVERTER 'ECONOLINE' S3 WITE (Commercial)0 - Immediate$14.83View Details
Published: 2022-10-05