RSE-Z Series DC/DC Converter
RECOM's DC/DC converter is developed for industrial and IIoT applications
RECOM's RSE-Z series is a competitively priced DC/DC converter developed for industrial and IIoT applications. It comes in a SIP8 case, has 2 kVDC isolation, and an operating temperature range of -40°C to +75°C without derating. These converters are ideal for industrial, IIoT, transportation, and general-purpose on-board 5 V power supplies. They are also certified for EN/UL62368.
- SIP8 case
- 2 kVDC/1 second isolation
- 2:1 or 4:1 wide input range
- Cost-effective
- IEC/EN/UL62368-1
- IIoT
- Industrial
- Transportation
- General-purpose on-board 5 V power supplies
RSE-Z Series DC DC Converter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RSE-1205SZ/H2 | DC DC CONVERTER 5V 2W | 173 - Immediate 990 - Factory Stock | $12.93 | View Details |
![]() | ![]() | RSE-2405SZ/H2 | DC DC CONVERTER 5V 2W | 0 - Immediate | $12.93 | View Details |