R-REF03-CAN1 Reference Board for Isolated CAN Transceiver
RECOM's R-REF03-CAN1 is pre-populated with a split termination network with a common-mode capacitance and additional caps on the CAN bus
RECOM's R-REF03-CAN1 reference board allows engineers to test Texas Instruments’ ISO1042 isolated CAN transceiver supplied with RECOM’s 1 W R1SX isolated DC/DC converter. To power the reference board, only one 3.3 V external supply is required; therefore, this reference board is an excellent tool to analyze isolated systems.
The reference board is pre-populated with a split termination network with a common-mode capacitance and additional caps on the CAN bus. Protection components like TVS diodes and a common-mode choke with bypass paths are also provided, if necessary. It also includes an option to add a resistor, which can be used as a terminated line end.
The output of the R1SX is used to supply the secondary side of the digital isolator and has a green LED to indicate the presence of proper voltage. To keep the voltage safely below 5.3 V, the board also includes a 120 Ω resistor. Since the reference board internally consumes about 80 mA from the output, a user can use about 120 mA to supply circuits outside of this reference board through the connector pin or the test point.
- Complete isolated solution for CAN bus
- Contains galvanically-isolated CAN transceiver ISO1042
- Contains R1SX-3.305/H: 3.3 V to 5 V, 1 W DC-DC converter with 3 kVDC isolation
- Up to 5 Mbit data rate in CAN FD mode
- Input and output test points
- Meets ISO11898-2 (2016) standard
- AC and servo drives
- Solar inverters
- PLC and DCS communication modules
- Elevators and escalators
- Industrial power supplies
- Battery charging and management
R-REF03-CAN1 Board for Isolated CAN
| Image | Manufacturer Part Number | Description | Function | Embedded | Primary Attributes | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | R-REF03-CAN1 | EVAL BD FOR ISO1042 R1SX?3.305 H | CANbus | - | Isolated | 2 - Immediate 25 - Factory Stock | $103.22 | View Details |