CD10 Series 240 W DC/DC Converters

PULS’ compact designed CD10 series converters save valuable space on the DIN rail

Image of PULS' CD10 Series 240 W DC DC ConvertersPULS’ CD10 series 240 W DC/DC converters are for applications with higher power requirements. The CD series includes the CD10.241 (input: 24 V; output: 24 V/10 A) and the CD10.482 (input: 48 V; output: 48 V/5 A). PULS offers nine DC/DC converters ranging from 92 W to 240 W.

The CD10 models offer a high level of efficiency. At 94.2% (CD10.241) and 95.1% (CD10.482), they generate 30% fewer losses than the nearest competitive device. The low losses save energy and reduce heat generation, which allows for a compact design with a width of just 42 mm. The minimal size saves valuable space on the DIN rail. Both models offer 20% output power reserves, a soft start function to reduce input inrush, and galvanic isolation from input to output. A wide range DC input and an adjustable DC output voltage are additional key features of the CD10 series DC/DC converters.

These DC/DC converters can be used to restore control voltage due to voltage drop at the end of a long cable run or to reduce ripple and noise at load sites caused by external devices in a control system thanks to the galvanic isolation.

Features
  • Adjustable output voltage
  • Galvanic isolation between input and output
  • High efficiency
  • Width only 42 mm
  • 20% output power reserves
  • Full power between -25°C and +60°C
  • Soft-start function
  • Minimal inrush current surge
  • Reverse input polarity protection
Applications
  • High power applications
  • Maritime
  • Railways
  • Independent supply systems

CD10 Series 240 W DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC/DC DIN RAIL SUPPLY 24V 240WCD10.241DC/DC DIN RAIL SUPPLY 24V 240W8 - Immediate$570.00View Details
DC/DC DIN RAIL SUPPLY 48V 240WCD10.482DC/DC DIN RAIL SUPPLY 48V 240W6 - Immediate$600.00View Details
Published: 2021-01-06