PE8273 50 Ohm Coaxial RF DC Block in Brass
Pasternack’s PE8273 50 ohm impedance DC block improves signal-to-noise ratio (SNR) and eliminates ground loops
Pasternack’s brass PE8273 coaxial RF DC block offers seamless signal control. This 50 ohm impedance DC block is designed with precision and features an SMA plug to SMA jack connection, making it an ideal solution for a range of RF applications.
Crafted for reliability, the PE8273 boasts a robust brass construction, ensuring enduring performance. This DC block functions as an inner direct current block type, effectively managing signal flow.
With a frequency range from 10 MHz to 18.5 GHz, the PE8273 excels in signal control across various frequencies. Its maximum insertion loss of 0.6 dB and a maximum VSWR of 1.35:1 contribute to excellent signal integrity.
With its precision attenuation capabilities, the PE8273 finds application in a wide array of industries, including telecommunications, aerospace, defense, and research. It is particularly well-suited for power leveling, gain compensation, and signal calibration in various RF systems.
Crafted for long-lasting performance, the PE8273 features a robust build that ensures consistent operation even in demanding environments. Its durability and reliability ensure that the attenuator remains a dependable asset in critical operations, providing peace of mind and reliable signal control.
- Inner DC blocks with brass body
- SMA connectorized configuration
- Operates from 10 MHz to 18.5 GHz
- 50 ohm impedance
- 0.6 dB insertion loss
- Test and measurement
- Ground loop elimination
- SNR improvement
- Antenna systems
- Receiver protection
PE8273 50 Ohm Coaxial RF DC Block in Brass
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PE8273 | COAX ADAPT SMA TO SMA | 2 - Immediate 33 - Factory Stock | $86.87 | View Details |