SC18IS604 SPI-to-I²C-Bus Bridge
NXP's SPI-to-I²C-Bus bridge offers high-speed SPI of up to 1.2 Mbit/s
NXP's SC18IS604 is designed to serve as an interface between the standard SPI of a host (microcontroller, microprocessor, chip set, etc.) and the serial I2C-Bus. This allows the host to communicate directly with other I2C-Bus devices.
The SC18IS604 can operate as an I2C-Bus controller-transmitter or controller-receiver. The SC18IS604 controls all the I2C-Bus-specific sequences, protocols, arbitration, and timing.
The SC18IS604-EVB SPI to I2C serial interface demonstration board is available to demonstrate NXP bridge solutions for serial interface communication between an SPI host device and multiple I2C target devices. The modular design allows for a simple interface to SPI controllers and various I2C target boards through headers.
- High-speed SPI: up to 1.2 Mbit/s
- Fast-mode I2C-Bus: 375 kHz
- 255-byte TX and RX FIFO
- Five general-purpose input/output (GPIO) pins
- 1.71 V to 3.6 V operation with 5 V tolerant I/O pins
- Temperature range: -40°C to +105°C
- ESD protection exceeds 2,000 V HBM per JESD22-A114
- I2C controllers
- Blood analyzers
- Data loggers
- Optical sensors
- Battery controllers
SC18IS604 SPI-to-I²C-Bus Bridge
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SC18IS604PWJ | IC SPI TO I2C BRIDGE | 5000 - Immediate | $5.38 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SC18IS604-EVB | EVAL BOARD FOR SC18IS604 | 0 - Immediate | $36.38 | View Details |