WSM-BL241-ADA-008 Nordic-Based BLE Module

Murata's miniaturized WSM device is equipped with an antenna, low power consumption, and excellent processor capabilities

Image of Murata Electronics WSM-BL241-ADA-008 Nordic-Based BLE ModuleThe WSM-BL241-ADA-008 from Murata is a Bluetooth® Low Energy (BLE)/NFC module. It enables ultra-low power connectivity for data communication. The module integrates Nordic BLE IC, RF front end, and crystal into a very small form factor. The built-in Arm® Cortex®-M4 core with 64 KB RAM and 512 KB Flash provides a high-performance engine and rich interfaces for a variety of IoT applications such as sensor networks and device controls. This RF certified module can significantly reduce the system designer's burden and help to reduce the time-to-market. It is an ideal solution for smart device, medical and healthcare, and M2M applications.

Features
  • Bluetooth v5
    • Higher throughput
    • Increased broadcast capacity
    • Improved channel co-existence algorithm (SCA)
  • ANT, NFC Tag
  • Nordic nRF52832 BLE
  • Built-in Arm Cortex M4 core with 64 KB RAM and 512 KB Flash
  • Dimension 7.4 mm x 7.0 mm x 0.9 mm
  • Packaging: LGA
  • Bluetooth/ANT Antenna Configuration:
    • On-board PCB antenna
    • Supports external antenna from pin pad
  • Maximum transmit power: +4 dBm at antenna port (LDO Mode)
  • Receive sensitivity: -93 dBm at 1 Mbps (LDO mode)
  • Power consumption:
    • TX 7 mA at 3.5 dBm (DCDC mode)
    • RX 6 mA (DCDC Mode)
  • Host interface: UART, SPI
  • Other interfaces: 20 GPIO, 5 ADC, UART, SPI (master and slave), I²C, PWM, and debug SWD
  • Operating temperature range: -40°C to +85°C
  • RoHS compliant
  • MSL Level 3 in accordance with JEDEC J-STD-020
  • Regulatory certificates: FCC, IC, ETSI (plan)

WSM-BL241-ADA-008 Nordic-Based BLE Module

ImageManufacturer Part NumberDescriptionProtocolModulationData RateAvailable QuantityPriceView Details
RF TXRX MOD BT TH SMDWSM-BL241-ADA-008RF TXRX MOD BT TH SMDBluetooth v5.0-1Mbps8705 - Immediate$13.47View Details

Development Kit

ImageManufacturer Part NumberDescriptionFrequencyContentsAntenna TypeAvailable QuantityPriceView Details
BLE 5 NORDIC NRF52832 DEV KITWSM-BL241-ADA-008DKBLE 5 NORDIC NRF52832 DEV KIT2.4GHzBoard(s)-85 - Immediate$58.28View Details
Published: 2018-05-11