SlimStack Hybrid Board-to-Board Connectors

Molex introduces its SlimStack hybrid power SMT board-to-board connectors with 0.4 mm pitch and 0.75 mm height

Image of Molex's Slimstack™ Hybrid Board-to-Board ConnectorsAchieve up to 6 A of power and electrical reliability in an ultra-compact design with Molex's SlimStack hybrid power connectors. It is designed for battery and other power applications for mobile devices such as cellphones, tablet PCs, and portable medical equipment.

Features and Benefits


  • Delivers up to 6 A of power
    • Meets the growing power needs of mobile applications
  • Narrow pitch and width, ultra-low profile and short length
    • Offers maximum space savings
  • Dual-contact design for both power and signal contacts
    • Assures contact reliability: withstands shock and vibration
  • Wide guiding area on housing wall ends
    • Provides mating alignment for more efficient operator assembly while avoiding housing damage

  • Compact hybrid interface with high-strength power and signal contacts
    • Combines extra signal lines into power connector footprint for space savings
  • Audible click during mating
    • Provides operators with maximum mating assurance
  • Low contact resistance
    • Offers up to ten milliohms of contact resistance for electrical current stability

Published: 2015-07-21