DDR-15/DDR-30/DDR-60 Series DIN Rail Converters

MEAN WELL's DDR-15, DDR-30, and DDR-60 series are compact, convection cooled 15 W to 60 W DC-DC DIN rail converters

Image of MEAN WELL's DDR-15, DDR-20, DDR-60 Series DIN Rail ConvertersMEAN WELL's DDR-15, DDR-30 and, DDR-60 series DIN rail mount converters expand the DC/DC converter product line and fulfill different application requirements. They complement the enclosed type, PCB open frame type, board mount type, and encapsulated module type DC/DC converters.

The DDR-15, DDR-30, and DDR-60 series are equipped with DIN rail mounting brackets for fast and convenient installations. With outstanding features, such as a 4:1 wide input range, -40°C to +85°C operating temperature, 4000 VDC input to output reinforced isolation, and a 3-year warranty, these series are suitable for industrial control, automation, and communication systems. Typical applications include battery voltage regulator, additional system insulation, DC UPS, and much more.

Features
  • 4:1 wide input range
  • -40°C to +85°C ultra-wide operating temperature range
  • Convection cooled
  • High-efficiency up to 92%
  • Output voltage adjustable (±10%) via built-in SVR
  • Protections: short circuit/overload/overvoltage/input reverse polarity/input undervoltage
  • 4 KVDC IP-OP isolation (reinforced isolation)
  • LED power indicator
  • Suitable for DIN rail types: TS-35/7.5 or TS-35/15
  • CE/EAC safety approval
  • Ultra-slim design
  • 3-year warranty

DDR-15 Series DIN Rail Converters

ImageManufacturer Part NumberDescriptionVoltage - Output 2Available QuantityPriceView Details
DC/DC DIN RAIL SUPPLY 3.3V 12WDDR-15G-3.3DC/DC DIN RAIL SUPPLY 3.3V 12W-15 - Immediate$28.00View Details
DC/DC DIN RAIL SUPPLY 5V 15WDDR-15G-5DC/DC DIN RAIL SUPPLY 5V 15W-696 - Immediate$28.00View Details
DC/DC DIN RAIL SUPPLY 12V 15WDDR-15G-12DC/DC DIN RAIL SUPPLY 12V 15W-431 - Immediate$28.00View Details
DC/DC DIN RAIL SUPPLY 15V 15WDDR-15G-15DC/DC DIN RAIL SUPPLY 15V 15W-0 - Immediate$28.00View Details

DDR-30 Series DIN Rail Converters

ImageManufacturer Part NumberDescriptionVoltage - Output 2Available QuantityPriceView Details
DC/DC DIN RAIL SUPPLY 5V 30WDDR-30G-5DC/DC DIN RAIL SUPPLY 5V 30W-0 - Immediate$37.34View Details
DC/DC DIN RAIL SUPPLY 12V 30WDDR-30G-12DC/DC DIN RAIL SUPPLY 12V 30W-784 - Immediate$37.34View Details
DC/DC DIN RAIL SUPPLY 15V 30WDDR-30G-15DC/DC DIN RAIL SUPPLY 15V 30W-141 - Immediate$37.34View Details
DC/DC DIN RAIL SUPPLY 24V 30WDDR-30G-24DC/DC DIN RAIL SUPPLY 24V 30W-6 - Immediate$37.34View Details

DDR-60 Series DIN Rail Converter

ImageManufacturer Part NumberDescriptionVoltage - Output 2Available QuantityPriceView Details
DC/DC DIN RAIL SUPPLY 5V 54WDDR-60G-5DC/DC DIN RAIL SUPPLY 5V 54W-26 - Immediate$46.39View Details
DC/DC DIN RAIL SUPPLY 12V 60WDDR-60G-12DC/DC DIN RAIL SUPPLY 12V 60W-139 - Immediate$46.39View Details
DC/DC DIN RAIL SUPPLY 15V 60WDDR-60G-15DC/DC DIN RAIL SUPPLY 15V 60W-274 - Immediate$46.39View Details
DC/DC DIN RAIL SUPPLY 24V 60WDDR-60G-24DC/DC DIN RAIL SUPPLY 24V 60W-292 - Immediate$46.39View Details
Published: 2018-09-20