iCE40™ mobileFPGA™ Family

Lattice's iCE40 mobileFPGA family for smartphone and tablet applications

Image of Lattice Semiconductor Corporation's iCE40™ mobileFPGA™ FamilyThe iCE40 mobileFPGA family from Lattice is designed for sensor management, video and imaging, custom connectivity, and memory/storage expansion solutions. Fabricated on a 40-nm low-power, standard CMOS process, the iCE40 family has been optimized for mobile consumer applications such as smartphones, tablets, digital still cameras (DSCs), e-book readers, and portable navigation devices (PNDs).

The "Los Angeles" family comes in two power/performance variants. The LP Series is smartphone-targeted and is optimized for low power, and the HX series tablet-targeted series is optimized for higher performance. The ICE40HX1K-BLINK-EVN and ICE40LP1K-BLINK-EVN are low-cost platforms for evaluating and developing with the iCE40 mobileFPGA family. The board provides access to general-purpose I/O and includes capacitive-touch buttons and LEDs. The board is powered and programmed via USB. An on-board microcontroller enables 2-way communication with the iCE40 device. The iCEcube2™ development software is required to run the included demos. The software can be downloaded for free from the Lattice website.

Board Features
  • High-performance or low-power iCE40 mobileFPGA
  • USB programming, debugging, virtual I/O functions, and power supply
  • Four user LEDs
  • Four capacitive-touch buttons
  • 3.3 MHz clock source
  • 1 Mbit SPI serial configuration PROM
  • Supported by Lattice iCEcube2 design software
  • 68 LVCMOS/LVTTL (3.3 V) digital I/O connections on 0.1" through-hole connections
  • Supports third-party I/O expansion boards and modules, including 3.3 V Arduino Shield boards (requires additional sockets, not supplied)
Kit Includes
  • iCEblink40HX1K or iCEblink40LP1K Board
  • QuickStart Guide
  • USB Mini Cable for power and programming
Published: 2012-08-22