Managed Flash Memory

Kioxia’s UFS combines the high performance, power efficiency, and enhanced reliability demanded by mobile applications

Image of Kioxia America's Managed Flash MemoryKioxia’s universal Flash storage (UFS) and embedded multimedia card (eMMC) managed Flash solutions integrate Flash memory and a Kioxia controller in a single package. An ideal replacement for eMMC, UFS combines the high performance, power efficiency, and enhanced reliability demanded by mobile applications, including smartphones, tablets, AR/VR, automotive, and more.

Features
  • eMMC
    • Embedded controller
    • Parallel interface
    • BiCS FLASH™ 3D memory
    • Commercial temperature: -25°C to +85°C, 4 GB to 128 GB
    • Industrial temperature: -40°C to +105°C, 8 GB to 64 GB
    • 11.5 mm x 13 mm 153-ball BGA package
    • JEDEC standard
    • 4 GB also offered in 11 mm x 10 mm package
  • UFS
    • Embedded controller
    • Serial interface
    • High-speed reads/writes
    • Low pin count
    • 32 GB to 512 GB
    • BiCS FLASH 3D memory
    • 11.5 mm x 13 mm 153-ball BGA package
    • JEDEC standard
Applications
  • Smartphones
  • Tablets
  • AR/VR
  • Automotive
Published: 2020-03-25