Ultra-Compact Nano SIM Connector with Card Detect Functionality
GCT's SIM8066 ultra-compact Nano SIM connector is rated to 5,000 mating cycles, providing excellent durability for a wide range of cellular-based applications
GCT's SIM8066 is a push-push Nano SIM card connector engineered into a compact form factor of only 168.51 mm² and a profile height of just 1.44 mm.
The stainless-steel shell has solder tabs and dual locating pegs to ensure exceptional stability when mounted on a PCB. The connector is rated to 5,000 mating cycles, providing excellent durability for a wide range of cellular-based applications, and its contact design can withstand harsh and angular insertion of the SIM card.
To simplify the production process and PCB preparation, the SIM8066 PCB footprint does not require contact clearance holes to be drilled due to the contact configuration within its design.
The SIM8066 represents a compelling solution for embedding cellular capabilities into small and compact devices while remaining price competitive in a package most engineers will know and understand.
- Push-push Nano SIM card connector
- Durable contact design
- Small PCB footprint
- No contact clearance holes required for PCB preparation
- 1.44 mm low profile height
- 5,000 mating cycles
- Card detect switch functionality
- Tape and reel packaging
- Telematics and on-board vehicle technology
- IoT
- Smart metering
- ePOS
- M2M
- Mobile devices
- Security and surveillance
Ultra-Compact Nano SIM Connector with Card Detect Functionality
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SIM8066-6-1-14-01-A | CONN NANO SIM CARD R/A SMD | 10169 - Immediate | $1.71 | View Details |