UMFT234XD Modules
The UMFT234XD breakout module utilizes FTDI’s FT234XD IC to convert USB to UART
FTDI's UMFT234XD breakout module utilizes FTDI's FT234XD IC to convert USB to UART. These modules do not have a USB connector. Instead, the modules plug directly into the USB host connector, and the pads of the PCB make electrical contact with the electrical contacts of the USB connector. The UART interface operates at +3.3 V voltage levels. However, all I/Os are 5 V tolerant.
The module includes USB to UART with four control-bus lines, 3.3 V power out limited to 50 mA, and 5 V safety fuse. UART signals are available via 8 pads on the PCB.
| Driver Support for Royalty-Free VIRTUAL COM PORT (VCP) and Royalty-Free D2XX Direct Drivers | ||
|
|
|
The drivers listed below are all free to download.
VCP Drivers: http://www.ftdichip.com/Drivers/VCP.htm
Direct Drivers: http://www.ftdichip.com/Drivers/D2XX.htm
UMFT234XD Modules
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | UMFT234XD-NC | EVAL BOARD FOR FT234XD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | UMFT234XD-01 | EVAL BOARD FOR FT234XD | 0 - Immediate | $16.59 | View Details |
![]() | ![]() | UMFT234XD-WE | EVAL BOARD FOR FT234XD | 0 - Immediate | See Page for Pricing | View Details |