SG3225CAN Simple-Packaged Crystal Oscillator

EPSON's simple-packaged crystal oscillator (SPXO) has a single-ended CMOS output

Image of Epson SG3225CAN Simple Packaged Crystal OscillatorEPSON's SG3225CAN is a SPXO with single-ended CMOS output. The SG3225CAN series is ideal for a variety of applications such as IoT, medical, industrial, and more. These SPXOs have low current consumption, wide operating voltages from 1.6 V to 3.6 V, and a wide operating temperature range from -40°C to +105°C. The SG3225CAN series is available in a 3.2 mm x 2.5 mm x 1.05 mm package with standard pinouts.

Features
  • Output frequency range: 1 MHz to 75 MHz
  • Operating supply voltage: 1.6 V to 3.6 V
  • Low current consumption: <3.0 mA maximum
  • Standby function
  • CMOS output
  • Available in a 3.2 mm x 2.5 mm x 1.05 mm package
Applications
  • IoT
  • Medical
  • Industrial
Published: 2021-02-03