AP7343 Low-Dropout Regulator
Diodes' offers their AP7343, 300 mA, high-PSRR, low-noise LDO regulator with enable input
Diodes' AP7343 is a low-dropout regulator featuring high-output voltage accuracy, low RDS(ON), high-PSRR, low-output noise, and low quiescent current.
The AP7343 includes a voltage reference, error amplifier, current-limit circuit, and an enable input. Using the integrated resistor network, fixed output-voltage versions can be delivered.
With its low power consumption, and line and load transient response, the AP7343 is well suited for low-power, handheld communication equipment.
The AP7343 is packaged in the X2-DFN1010-4 package, enabling a small footprint and dense PCB layout.
Features
- Wide input voltage: 1.7 V to 5.25 V
- Offers operation down to 1.7 V, supporting operation over the whole range of Li-on battery cells
- Wide output voltage: 0.9 V to 3.6 V
- Wide output voltage, suitable for all applications
- High PSRR (75 dB @ 1 kHz) and low noise (60 µVRMS @ 10 Hz – 100 kHz)
- Suitable for noise-sensitive applications such as audio, video, and RF sub-systems
- 1.0% output accuracy at room temperature, 1.5% over -40°C to +85°C
- Maintains accuracy under all conditions
- Miniaturized package, X2-DFN1010-4 (1.0 mm x 1.0 mm x 0.4 mm)
- The small package dimensions and low height meets small footprint and low-profile requirements of the latest portable equipment
- Low quiescent current at 35 µA
- Offers power saving in low-power and battery-operated products
- With OTP functional
- Over-temperature protection
- Smart phones / tablets
- Portable video
- Wireless adaptors / RF supply
- Cameras
- Portable media players
- Wireless communication