PmodTC1™ Thermocouple-to-Digital Converter Module

Digilent's PmodTC1 is a cold-junction compensated thermocouple-to-digital converter module designed for a classic K-type thermocouple wire

Image of Digilent's Thermocouple PmodTC1The Digilent PmodTC1 is a temperature-sensing peripheral module with cold-junction compensation and a K-Type thermocouple and is capable of measuring temperatures ranging from -270°C to +1,372°C. The temperature data is sent in an SPI read-only format as a signed 14-bit data stream with 0.25°C of resolution. Rather than being limited to measuring the ambient temperature, the TC1 with its K-Type thermocouple can safely collect specific-point temperatures without damaging the IC.

Features
  • SPI interface
  • Temperature range of -270°C to +1,372°C
  • Cold-junction compensated
  • Signed 14-bit, 0.25°C resolution
  • ±2°C accuracy from -200°C to +700°C
  • Comes with 30 cm of K-Type thermocouple wire with 482°C-rated insulation

Thermocouple PmodTC1

ImageManufacturer Part NumberDescriptionFunctionUtilized IC / PartAvailable QuantityPrice
PMODTC1 MAX31855 DEV410-315PMODTC1 MAX31855 DEVThermocouple to Digital ConverterMAX3185544 - Immediate$34.82View Details
Published: 2015-05-12