185 W to 280 W Open Frame AC-DC Power Supplies

CUI’s high power, open frame VOF models blend economy and performance in a compact package

Image of CUI's Open Frame AC-DC Power SuppliesCUI’s 185 W, 225 W, and 280 W open frame AC-DC power supplies are higher power additions to their latest generation open frame AC-DC power portfolio which ranges from 6 W to 150 W. The VOF-185, VOF-225, and VOF-280 series are designed to offer a combination of economy and performance in a compact, industry-standard 3" x 5" footprint. The single output power supplies also deliver efficiencies up to 91% and no-load power consumption as low as 0.5 W at 230 VAC, making them ideally suited for energy-conscious ITE, industrial, and consumer electronics applications.

Features
  • Up to 280 W continuous power
  • Industry-standard 3" x 5" footprint
  • Power factor correction
  • Low no-load power consumption
  • Overvoltage, overcurrent, and short-circuit protections
  • Output trim
  • UL/cUL and TUV, and CE certified
  • Efficiency up to 91%
  • 90 VAC to 277 VAC input range

Open Frame AC-DC Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 12V 168WVOF-280-12AC/DC CONVERTER 12V 168W0 - Immediate
260 - Marketplace
$187.79View Details
AC/DC CONVERTER 24V 168WVOF-280-24AC/DC CONVERTER 24V 168W0 - Immediate
457 - Marketplace
$187.79View Details
AC/DC CONVERTER 12V 135WVOF-225-12AC/DC CONVERTER 12V 135W0 - Immediate
290 - Marketplace
$174.10View Details
AC/DC CONVERTER 24V 135WVOF-225-24AC/DC CONVERTER 24V 135W0 - Immediate
272 - Marketplace
$174.10View Details
AC/DC CONVERTER 12V 111WVOF-185-12AC/DC CONVERTER 12V 111W0 - Immediate
346 - Marketplace
$135.28View Details
AC/DC CONVERTER 24V 111WVOF-185-24AC/DC CONVERTER 24V 111W0 - Immediate
467 - Marketplace
$135.28View Details
Published: 2017-01-19