High-Power DIN Rail DC-DC Converters
CUI offers over 90 high-wattage models ranging from 50 to 700 W
CUI's VHK and VFK DIN families are high-efficiency isolated DC-DC converters packaged in a rugged aluminum case that feature an ultra-wide 4:1 input. With efficiencies as high as 92% and an integrated aluminum heat-sink, the units are able to operate at higher-temperatures with a minimal amount of air flow. They have been designed for applications where the convenience of DIN rail mounting is required, such as industrial equipment, mobile equipment, and telecom base stations.
Users can select from input voltages of 9 to 36 VDC or 18~75 VDC for 50 to 400 W models, and 18 to 36 VDC, or 36~75 VDC for 600 and 700 W models. Output voltages of 3.3, 5, 12, 15, 24, 28, 32, or 48 VDC are available depending on the series. Standard operating temperature range is -40 to 85°C, with the 50 W model operating up to 60°C under convection-cooled conditions. Safety features of the VHK and VFK DIN series include over-current, over-temperature, input-transient, and short-circuit protections. Additional features include output trim, remote sense, and remote on/off control. For applications that require power above 600 W, the VFK600-DIN series comes standard with load share capability.
The VHK DIN family ranging from 50 to 200 W measures 107.5 x 101.8 x 52.6 mm (4.23 x 4.01 x 2.07 in) while the VFK DIN family ranging from 400 to 700 W measures 199.0 x 127.0 x 53.6 mm (7.83 x 5.00 x 2.11 in). All electrical connections are easily accessible via screw terminals.
| Features | |
|
|