300 W Open-Frame AC/DC Power Supplies

CUI’s VOF-300 delivers high efficiency in a 3” x 5” package

Image of CUI's 300 W Open Frame AC/DC Power SuppliesCUI’s 300 W open-frame AC / DC power supplies are higher-power additions to CUI’s latest-generation open-frame AC / DC power portfolio. The VOF-300 series is designed to offer a combination of economy and performance in a compact, industry-standard 3" x 5" footprint. With efficiency up to 94% and no-load power consumption < 0.3 W, these power modules are ideally suited for energy-conscious ITE, industrial, and consumer electronics applications.

Features
  • 300 W continuous power
  • Universal input voltage range
  • Industry-standard 3" x 5" footprint
  • Power factor correction
  • Remote voltage sense
  • Remote ON / OFF control
  • Fan and 5 VDC AUX outputs
  • Overvoltage, overcurrent, overtemperature, and short-circuit protections
  • UL / cUL and TUV safety approvals
  • Efficiency up to 94%

300 W Open-Frame AC/DC Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 12V 200WVOF-300-12AC/DC CONVERTER 12V 200W0 - Immediate$160.95View Details
AC/DC CONVERTER 24V 200WVOF-300-24AC/DC CONVERTER 24V 200W18 - Immediate$185.04View Details
AC/DC CONVERTER 36V 200WVOF-300-36AC/DC CONVERTER 36V 200W30 - Immediate
6 - Marketplace
$150.32View Details
AC/DC CONVERTER 48V 200WVOF-300-48AC/DC CONVERTER 48V 200W0 - Immediate$160.95View Details
Published: 2017-04-17