BCM53101 5 FE Transceiver, 7-Port Managed 10/100 RoboSwitch™

Broadcom’s BCM53101 offers a high level of integration for cost-effective designs

Image of Broadcom's BCM53101 5-Port FE SwitchThe feature-enhanced 7-port BCM53101 RoboSwitch™ from Broadcom combines all the functions of a high-speed switch system, including packet buffers, PHY transceivers, media access controllers (MACs), address management, and a non-blocking switch fabric, into a 65 nm LP process. It contains five full-duplex 10BASE-T/100BASE-TX fast Ethernet transceivers connected to the five on-chip 10/100 MACs. In addition, a sixth 10/100 MAC is available through the MII/RvMII interface. The BCM53101 also features a 10/100/1000 MAC, which can be used to connect to an external CPU via the RGMII/MII/RvMII interface.

Features
  • Highly integrated 65 nm process, 7-port 10/100 switch integrates
    • Five 10/100 MACs with five integrated 10/100 PHYs
    • One 10/100 MAC with MII/RvMII/RMII interface
    • One 10/100/1000 MAC with RGMII/MII/RvMII/RMII interface
  • 2 KB (max.) frame size and 2K MAC performance
  • Enables next-generation six fast Ethernet + one gigabit Ethernet switches with enhanced L2+ features
  • High level of integration provides for cost-effective designs

BCM53101 5-Port FE Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC SWITCH ETHERNET 10/100BCM53101MIMLGIC SWITCH ETHERNET 10/1001405 - Immediate$33.26View Details
IC SWITCH ETHERNET 10/100BCM53101MKMLGIC SWITCH ETHERNET 10/1008 - Immediate$33.06View Details
IC SWITCH ETHERNET 10/100BCM53101EIMLGIC SWITCH ETHERNET 10/100121 - Immediate$28.00View Details
IC SWITCH ETHERNET 10/100BCM53101EKMLGIC SWITCH ETHERNET 10/100372 - Immediate$23.66View Details
Published: 2016-11-10