VM820C Credit Card Module

Bridgetek credit card modules enable smooth communication with external devices and supports multiple power input sources

Image of Bridgetek Pte Ltd. VM820C Credit Card Module The Bridgetek Pte Ltd. VM820C credit card module functions as the baseboard for development modules based on the BT820B 5th generation embedded video engine. Paired with the included MN820 mini module, it demonstrates the capabilities of the BT820B, supporting developers in creating applications quickly and easily.

Equipped with power and audio circuits, I/O connectors, and an LVDS input supporting up to 1920x1200 resolution, the VM820C baseboard enables smooth communication with external devices. It supports multiple power input sources ranging from 5 V to 12 V, making it well-suited for driving large LCD panels. Power can be provided via an MCU host, USB host/charger, or a DC adapter. The VM820C can connect to an MCU host using SPI, dual SPI, or quad SPI (QSPI) via a pin header or FPC connector. It also features an onboard FT4222H USB-QSPI interface enabling direct connection to a host computer over USB. Please note that the VM820C requires the MN820 (included), an LCD display (not included), and a host MCU/computer (not included) to form a complete evaluation/development system.

Features
  • MN820 BT820 mini module included
  • Dual-channel LVDS transmit/receive interface
  • Supports LCD resolution up to 1920x1200 with capacitive touch
  • Integrated LED driver for LCD backlight
  • Supports video input up to 1920x1200 pixels
  • 1 GB onboard NAND Flash memory
  • MicroSD card socket for additional storage
  • Stereo audio output support
  • Audio buzzer for alerts and notifications
  • FPC connectors for LCD and capacitive touch panels
  • High-speed USB connectivity for PC or USB host
  • SPI/QSPI host interface via 12-pin header or 20-pin FPC connector
  • Flexible power options powered through SPI host connector, USB Type-C®, or DC power jack
Applications
  • POS machines
  • Multi-function printers
  • Instrumentation
  • Home security systems
  • Graphic touch pads: remote and dial pad
  • Tele/video conference systems
  • Phones and switchboards
  • Medical appliances
  • Blood pressure displays
  • Heart monitors
  • Glucose level displays
  • Automotive
  • Digital photo frames
  • Breathalyzers
  • Gas chromatographs
  • Power meters
  • Home appliance devices
  • Set-top boxes
  • Thermostats
  • Sprinkler system displays
  • GPS/satnav systems
  • Vending machine control panels
  • Elevator controls
  • Interactive photo booths
  • Smart doorbell systems

VM820C Credit Card Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BT820 Credit Card ModuleVM820CBT820 Credit Card Module0 - Immediate$210.78View Details
Published: 2025-03-19