Chip-on-Board (COB) LED Array V Series™
Bridgelux V Series™ delivers high-quality light in small, cost-efficient form factors
Bridgelux V Series delivers high-quality light in small, cost-efficient form factors. Each array produces tight beam control from a range of LES options (from 6 mm to 18 mm), and twice the elevated drive-current support with high-lumen output value, or lumens per dollar, and design flexibility. Four solder pads provide greater installation flexibility, and the device can be mounted with screws or low-cost holders that are compatible with many optics and reflectors.
- Compact high flux density light source
- Uniform high-quality illumination
- Minimum 70, 80, 90 CRI options
- Streamlined thermal path
- Energy Star/ANSI-compliant color binning structure with 3 SDCM options
- More energy efficient than incandescent, halogen, and fluorescent lamps
- Low-voltage DC operation
- Instant light with unlimited dimming
- 5-year limited warranty
- Enhanced optical control
- Clean white light without pixilation
- High-quality true color reproduction
- Significantly reduced thermal resistance and increased operating temperatures
- Uniform consistent white light UL recognized, with extensive LM-80 reliability testing
- Reduced maintenance costs
- Environmentally friendly, no disposal issue
- CEC compliant
- Residential
- Area and parking lot
- Landscape
- Building exterior
- Roadway
- Common luminaire and lamp types
- Downlight
- Spot, accent, and track
- Replacement lamp/bulb