MAX40263 Dual Op Amp

Analog Devices' MAX40263 is a 1.8 V, 15 MHz, low-offset, low-power, dual op amp

Image of Maxim's MAX40263 Dual Op AmpAnalog Devices' MAX40263 dual-channel operational amplifier has two channels that can be disabled separately with two individual pins. It offers a unique combination of high speed, precision, and low voltage operation, making it ideal for many signal processing functions such as filtering and amplifying signals in portable and industrial equipment.

MAX40263 dual-channel operational amplifier has two channels that can be disabled separately with two individual pins. It offers a unique combination of high speed, precision, and low voltage operation, making it ideal for many signal processing functions such as filtering and amplifying signals in portable and industrial equipment.

The MAX40263 operates from a wide supply range of 1.8 V to 5.5 V over the -40°C to +125°C temperature range and consumes only 750 µA (typ) supply current per channel. It is available in a tiny, 10-pin QFN package.

The MAX40263EVKIT# evaluation kit (EV kit) provides a proven design to evaluate the MAX40263 low-noise, low-power, low-bias-current dual operational amplifier with independent shutdown for each channel in a 10-pin QFN package. The EV kit circuit is preconfigured as a noninverting amplifier, but it can be adapted to other topologies by changing a few components. The EV kit comes with a MAX40263AVB+ installed.

Resources

Image of Maxim's MAX40263 Dual Op Amp

Features

  • Wide supply range from 1.8 V to 5.5 V over the -40°C to +125°C range
  • Low 50 μV (max) input offset voltage with power-on autocalibration at +25°C
  • 15 MHz unity-gain bandwidth
  • Low 12.7 nV/√Hz input voltage-noise density
  • 750 μA quiescent current per channel
  • Rail-to-rail inputs and outputs
  • <1.5 pA low input bias current at +25°C
  • Power-saving shutdown mode
  • Separate shutdown for each channel

Applications

  • General purpose: battery-operated devices, analog-to-digital converter buffers, transimpedance amplifiers, and optical sensors for gas/chemical
  • Consumer: tablets, fitness trackers, and AR/VR
  • Industrial automation: bar code /optical scanners; optical sensor measurement in smoke detectors; optical image sensors (IR cameras)
  • Healthcare: optical sensor measurement in pulse oximeter; impedance measurement for blood flow; and portable instruments

MAX40263 Dual Op Amp

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC OP AMP DUAL 1.8V QFNMAX40263AVB+IC OP AMP DUAL 1.8V QFN22 - Immediate$2.40View Details
1.8V, 15MHZ, LOW-OFFSET, LOW-POWMAX40263AVB+T1.8V, 15MHZ, LOW-OFFSET, LOW-POW0 - Immediate
12500 - Factory Stock
$1.20View Details

Evaluation Board

ImageManufacturer Part NumberAvailable QuantityPriceView Details
MAX40263EVKIT#MAX40263EVKIT#2 - Immediate
21 - Factory Stock
$131.55View Details
Published: 2022-04-22