LTM4668 Quad DC/DC µModule® Regulator
Analog Devices' micromodule (µModule) regulator offers a configurable 1.2 A output array
Analog Devices' LTM4668 quad DC/DC step-down µModule regulator offers 1.2 A DC per output. Outputs can be paralleled in an array for up to 4.8 A capability. Operating over an input voltage range of 2.7 V to 17 V, the LTM4668 supports an output voltage range of 0.6 V to 1.8 V. Bulk input and output capacitors are needed. The device supports frequency synchronization, poly-phase operation, selectable burst-mode operation, 100% duty-cycle, and low IQ operation. The high switching frequency and current-mode architecture enable an ultra-fast transient response to line and load changes without sacrificing stability.
Fault protection features include overvoltage, overcurrent, and overtemperature protection. The power module is offered in a space-saving and thermally enhanced 6.25 mm × 6.25 mm × 2.1 mm BGA package. The LTM4668 is available with RoHS-compliant terminal finish.
- Output channel: 1.2 A
- Wide input voltage range: 2.7 V to 17 V
- Output voltage range: 0.6 V to 1.8 V
- Parallelable, output current each channel: 1.2 A DC
- Total output voltage regulation: ±1.5%
- Duty-cycle operation: 100%
- Current-mode control enables a fast transient response
- External frequency synchronization
- Selectable burst-mode operation
- Power good indicator
- Overvoltage, overcurrent, and overtemperature protection
- Package: 6.25 mm x 6.25 mm x 2.1 mm BGA
- Pin-compatible with the LTM4668A (0.6 V to 5.5 V output, 2.25 MHz)
- Telecom, networking, and industrial equipment
- Multi-rail point-of-load (POL) regulation
- FPGAs, DSPs, and ASICs
Evaluation Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC2785A-A | EVAL BOARD FOR LTM4668 | 2 - Immediate | $108.07 | View Details |
![]() | ![]() | DC2785A-B | EVAL BOARD FOR LTM4668A | 5 - Immediate | $108.07 | View Details |
LTM4668 Quad DC/DC µModule® Regulators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTM4668AEY#PBF | DC DC CNVRTR 4X0.6-5.5V | 0 - Immediate | $24.62 | View Details |
![]() | ![]() | LTM4668EY#PBF | DC DC CNVRTR 4X0.6-1.8V | 0 - Immediate | $24.62 | View Details |
![]() | ![]() | LTM4668AIY#PBF | DC DC CNVRTR 4X0.6-5.5V | 0 - Immediate | $26.53 | View Details |
![]() | ![]() | LTM4668IY#PBF | DC DC CNVRTR 4X0.6-1.8V | 0 - Immediate | $26.53 | View Details |