HMC813LC4B Successive Detection Log Video Amplifier (SDLVA)
Analog Devices’ SDLVA with limited RF output of 1 GHz to 20 GHz for communication, broadband, and microwave applications
ADI’s HMC813LC4B SDLVA with a limited radio frequency (RF) output of 1 GHz to 20 GHz provides a logging range of 55 dB and offers typical fast rise/fall times of 5/10 ns. The log video output slope is typically 15 mV/dB. Maximum recovery times are less than 15 ns. This amp operates from a single +3.3 V supply and consumes only 153 mA. The HMC813LC4B was designed for communication, broadband, and microwave applications.
| Features | Applications | |
|
|
HMC813LC4B SDLVA Amplifier
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HMC8193LC4 | IC MMIC IQ MIXER 24SMD | 652 - Immediate | $101.97 | View Details |